TE Connectivity 0.50 Series Series Female Connector, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 786-203
- Mfr. Part No.:
- 1903703-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 10000 units)*
PHP173,485.05
(exc. VAT)
PHP194,303.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP173,485.05 | PHP17.349 |
*price indicative
- RS Stock No.:
- 786-203
- Mfr. Part No.:
- 1903703-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Connector | |
| For Use With | Connector | |
| Series | 0.50 Series | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Connector | ||
For Use With Connector | ||
Series 0.50 Series | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The TE Connectivity Receptacle contact is designed to transmit electric current efficiently in automotive applications. Its robust construction ensures reliability, featuring a crimp mechanism for secure wire connection in tight spaces.
Supports wire sizes ranging from 24 to 22 AWG for versatile connectivity
Unsealed Terminal design facilitates straightforward installation and maintenance
Gold Interface plating ensures superior conductivity and corrosion resistance
Compatible with various insulation diameters from .95 to 1.2 mm, enhancing adaptability
Related links
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 20 AWG Max
- TE Connectivity HD3 Series Male Contactor Connector 20 AWG Max
- TE Connectivity MATE-N-LOK Series Female Contactor Connector 18 AWG Max
- TE Connectivity MATE-N-LOK Series Male Contactor Connector 18 AWG Max
- TE Connectivity MATE-N-LOK Series Connector Seal 24 AWG Max
- Molex 208299 Series Female Crimp Contact 22 AWG Max
