Molex 172253 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 747-975
- Mfr. Part No.:
- 172253-6111
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save PHP199.12
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP626.99
(exc. VAT)
PHP702.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 536 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | PHP626.99 | PHP25.08 | - |
| 4 - 9 | PHP577.21 | PHP23.088 | PHP199.12 |
| 10 + | PHP520.04 | PHP20.802 | PHP1,069.50 |
*price indicative
- RS Stock No.:
- 747-975
- Mfr. Part No.:
- 172253-6111
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Receptacle Housings | |
| Current | 10A | |
| Series | 172253 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 20AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Receptacle Housings | ||
Current 10A | ||
Series 172253 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Gold, Tin | ||
Contact Material Copper | ||
Maximum Wire Size AWG 20AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Molex 172253 Series Female Crimp Terminal 20 AWG Max
- Molex 172253 Series Female Crimp Terminal 16 AWG Max
- Molex 50038 Series Male Crimp Terminal 20 AWG Max
- Molex 201447 Series Male Crimp Terminal 20 AWG Max
- Molex 35745 Series Male Crimp Terminal 20 AWG Max
- Molex 98587 Series Female Crimp Terminal 20 AWG Max
- Molex 50147 Series Male Crimp Terminal 20 AWG Max
- Molex 33000 Series Male Crimp Terminal 20 AWG Max
