Molex 172253 Series Female Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 665-890
- Mfr. Part No.:
- 1722536011
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP595.64
(exc. VAT)
PHP667.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 174 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP595.64 | PHP29.782 | - |
| 5 - 9 | PHP577.78 | PHP28.889 | 2% |
| 10 + | PHP560.46 | PHP28.023 | 5% |
*price indicative
- RS Stock No.:
- 665-890
- Mfr. Part No.:
- 1722536011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | PCB Or Wire Connectors | |
| Current | 12A | |
| Series | 172253 | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With PCB Or Wire Connectors | ||
Current 12A | ||
Series 172253 | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex Ultra Fit Tangless Crimp Terminal is designed for reliable electrical connections in power and wire-to-board applications. Featuring a female design, it is plated with 0.38μm of gold for optimal conductivity and compatibility with 18-16 AWG wire sizes. Offering a maximum current rating of 12.0A and a voltage tolerance of up to 600V AC/DC, this Terminal ensures durability and efficiency in electrical systems. Its construction from high conductivity copper and low-halogen materials promotes both performance and environmental compliance. Ideal for use with compatible receptacle housings, the Ultra-Fit series brings innovation and excellence to your connectivity needs.
Compliant with GADSL/IMDS regulations, ensuring conformity with industry standards
Active status indicates continuous availability for customer needs
High conductivity copper construction enhances electrical performance
Durability of up to 200 mating cycles for long-lasting functionality
Low-halogen status supports environmentally responsible manufacturing
Plating of gold for mating ensures superior signal integrity
Related links
- Molex 172253 Series Female Crimp Terminal 16 AWG Max
- Molex 172253 Series Female Crimp Terminal 20 AWG Max
- Molex 36799 Series Female Crimp Terminal 16 AWG Max
- Molex 50597 Series Female Crimp Terminal 16 AWG Max
- Molex 84525 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Type II Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 16 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 16 AWG Max
