Molex 172253 Series Female Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 665-725
- Mfr. Part No.:
- 1722536012
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP742.88
(exc. VAT)
PHP832.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 274 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP742.88 | PHP37.144 |
| 5 - 9 | PHP683.58 | PHP34.179 |
| 10 + | PHP616.98 | PHP30.849 |
*price indicative
- RS Stock No.:
- 665-725
- Mfr. Part No.:
- 1722536012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | PCB Or Wire Connectors | |
| Series | 172253 | |
| Current | 12A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With PCB Or Wire Connectors | ||
Series 172253 | ||
Current 12A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex Ultra Fit Tangless Crimp Terminal is expertly designed for seamless power and wire-to-board connections, specifically tailored for 18-16 AWG wire sizes. This Active component ensures high-performance and reliability, featuring a robust construction with high conductivity copper and a meticulous gold plating that guarantees optimal electrical performance. With an impressive current handling capacity of up to 12.0A and a voltage rating of 600V AC/DC, this Terminal is Ideal for various applications where durability and efficiency are paramount.
Manufactured from high conductivity copper for superior electrical performance
Gold plating enhances signal integrity while minimising corrosion
Designed for 18-16 AWG wire sizes, ensuring compatibility with a range of applications
Supports a maximum current rating of 12.0A to cater for varied electrical demands
Rated for 600V AC/DC, providing versatile usage across different environments
Built with a crimp or compression termination style for reliable connections
Related links
- Molex 172253 Series Female Crimp Terminal 16 AWG Max
- Molex 172253 Series Female Crimp Terminal 20 AWG Max
- Molex 36799 Series Female Crimp Terminal 16 AWG Max
- Molex 50597 Series Female Crimp Terminal 16 AWG Max
- Molex 84525 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Type II Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 16 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 16 AWG Max
