Molex 172253 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 747-974
- Mfr. Part No.:
- 172253-6111
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 reel of 7000 units)*
PHP122,934.19
(exc. VAT)
PHP137,686.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP122,934.19 | PHP17.562 |
*price indicative
- RS Stock No.:
- 747-974
- Mfr. Part No.:
- 172253-6111
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Receptacle Housings | |
| Series | 172253 | |
| Current | 10A | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Gold, Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Receptacle Housings | ||
Series 172253 | ||
Current 10A | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Gold, Tin | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Molex 172253 Series Female Crimp Terminal 20 AWG Max
- Molex 172253 Series Female Crimp Terminal 16 AWG Max
- Molex 50038 Series Male Crimp Terminal 20 AWG Max
- Molex 201447 Series Male Crimp Terminal 20 AWG Max
- Molex 35745 Series Male Crimp Terminal 20 AWG Max
- Molex 98587 Series Female Crimp Terminal 20 AWG Max
- Molex 50147 Series Male Crimp Terminal 20 AWG Max
- Molex 33000 Series Male Crimp Terminal 20 AWG Max
