Molex 84525 Series Female Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 693-861
- Mfr. Part No.:
- 84525-0032
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
PHP94,841.54
(exc. VAT)
PHP106,222.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP94,841.54 | PHP31.614 |
*price indicative
- RS Stock No.:
- 693-861
- Mfr. Part No.:
- 84525-0032
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | XRC & ML-XT Connector Assembly | |
| Current | 2A | |
| Series | 84525 | |
| Contact Plating | Gold, Tin over Nickel | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With XRC & ML-XT Connector Assembly | ||
Current 2A | ||
Series 84525 | ||
Contact Plating Gold, Tin over Nickel | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Colour Grey | ||
- COO (Country of Origin):
- IE
The Molex XRC socket with a snap window is engineered for precision in electronic connectivity, making it indispensable for applications requiring reliable connections in a Compact space. This socket facilitates seamless integration with series XRC and ML-XT connectors, ensuring optimal performance in various setups. Constructed with a robust copper alloy for the Terminal and stainless steel for the hood, it is designed to withstand demanding conditions while maintaining electrical integrity. The selective tin plating enhances conductivity and resistance to corrosion, making it Ideal for use in environments where durability is a priority. With an effective crimp for both insulation and conductor, this product assures strong, secure, and long-lasting connections, promoting enhanced operational efficiency.
Constructed from high quality copper alloy and stainless steel for durability and reliability
Features selective tin plating for improved conductivity and corrosion resistance
Retailed in reels containing 3000 parts for efficient inventory management
Incorporates general tolerances to ensure precision in application
Snap window design simplifies installation and enhances usability
Related links
- Molex 50597 Series Female Crimp Terminal 16 AWG Max
- Molex 173041 Series Male Crimp Terminal 16 AWG Max
- Molex 36799 Series Female Crimp Terminal 16 AWG Max
- Molex 172253 Series Female Crimp Terminal 16 AWG Max
- Molex 4706 Series Male Crimp Terminal 16 AWG Max
- Hirose DF63 Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Type II Series Female Crimp Terminal 16 AWG Max
