TE Connectivity MOD IV Series Female Contact, 26 AWG Min Crimp, 22 AWG Max

N

Subtotal (1 pack of 350 units)*

PHP15,824.19

(exc. VAT)

PHP17,723.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP15,824.19PHP45.212

*price indicative

RS Stock No.:
680-623
Mfr. Part No.:
87667-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Contact

For Use With

Connector

Series

MOD IV

Minimum Wire Size AWG

26AWG

Contact Plating

Gold over Nickel

Contact Material

Gold

Maximum Wire Size AWG

22AWG

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity Socket Contact designed to provide optimal performance in electronic applications. This highly reliable connector serves as an essential component for efficient data and power transmission, ensuring robust connectivity within various systems. Engineered with Advanced compliance standards, this product meets stringent regulatory requirements, including EU RoHS and REACH directives, making it suitable for environmentally conscious applications. Its low halogen content further enhances its sustainability credentials, positioning this connector as a premier choice for modern electrical and electronic projects.

Compliant with EU RoHS Directive 2011/65/EU ensuring minimal environmental impact

Fulfils EU REACH Regulation (EC) No. 1907/2006 providing peace of mind regarding hazardous substances

Low halogen content guarantees regulatory adherence and supports eco friendly initiatives

Designed for high performance applications facilitating efficient data and power transmission

Robust engineering offers high reliability in diverse operating conditions

Provides clear documentation and support ensuring customers are well informed

Supports a wide range of compatible accessories enhancing versatility in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy