TE Connectivity FFC Series Female Socket Contact, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 678-512
- Mfr. Part No.:
- 86566-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 13000 units)*
PHP798,137.72
(exc. VAT)
PHP893,914.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP798,137.72 | PHP61.395 |
*price indicative
- RS Stock No.:
- 678-512
- Mfr. Part No.:
- 86566-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket Contact | |
| Gender | Female | |
| For Use With | Wire | |
| Series | FFC | |
| Current | 2A | |
| Contact Plating | Gold Over Palladium Nickel | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket Contact | ||
Gender Female | ||
For Use With Wire | ||
Series FFC | ||
Current 2A | ||
Contact Plating Gold Over Palladium Nickel | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The TE Connectivity socket contact designed for reliable connections in discrete wire applications, accommodating wire sizes from .12 to .4 mm². With a superior construction featuring gold plating over palladium nickel, this connector ensures optimal conductivity and durability. Engineered to operate within a broad temperature range of -65 to 105 °C, it is Ideal for various signal circuit applications, ensuring dependable performance under demanding conditions. This socket contact not only meets industry standards, but its crimp termination method guarantees a strong and secure fit, making it an essential component for any electrical assembly focused on quality and efficiency.
Compatible with discrete wire types providing versatility in application
Features a crimp termination method for secure and Durable connections
Operates effectively within an operating temperature range of -65 to 105 °C
Low halogen content making it a compliant choice for environmentally conscious projects
Nickel underplating ensures longevity and resistance to corrosion
Meets EU RoHS and REACH compliance affirming its environmental responsibility
Related links
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Male Pin Contact 22 AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Socket Contact 22 AWG Max
- TE Connectivity FFC Series Male Pin Contact 26 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 32 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 32 AWG Max
