TE Connectivity Mini-Universal MATE-N-LOK Series Female Socket Contact, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 679-800
- Mfr. Part No.:
- 770902-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-800
- Mfr. Part No.:
- 770902-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket Contact | |
| Gender | Female | |
| For Use With | Mini-Universal MATE-N-LOK | |
| Series | Mini-Universal MATE-N-LOK | |
| Current | 11.2A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 16.74mm | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket Contact | ||
Gender Female | ||
For Use With Mini-Universal MATE-N-LOK | ||
Series Mini-Universal MATE-N-LOK | ||
Current 11.2A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 16.74mm | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- US
The TE Connectivity Mini-Universal MATE-N-LOK socket contact with gold plating designed for reliable discrete wire connections. It supports 26 to 22 AWG wires with 0.12 to 0.4 mm² cross-section and is rated for 600 VAC and 600 VDC, ensuring secure electrical performance.
Locking lance contact retention for secure connections
Durable gold-plated contacts for corrosion resistance
Suitable for general electrical and electronic applications
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Contact 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 26 AWG Max
- TE Connectivity MINI UNIVERSAL MATE-N-LOK Series Female Contact 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Male Crimp Terminal 26 AWG Max
