Phoenix Contact Female Crimp Contact, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 610-101
- Mfr. Part No.:
- 3240161
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP1,633.71
(exc. VAT)
PHP1,829.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,633.71 | PHP16.337 |
*price indicative
- RS Stock No.:
- 610-101
- Mfr. Part No.:
- 3240161
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Connector | |
| Minimum Wire Size AWG | 20 AWG | |
| Contact Plating | Tin Plated | |
| Maximum Wire Size AWG | 16 AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | DIN 46248 | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Connector | ||
Minimum Wire Size AWG 20 AWG | ||
Contact Plating Tin Plated | ||
Maximum Wire Size AWG 16 AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals DIN 46248 | ||
Length 19mm | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact premium connector is designed for a variety of electrical applications, showcasing a robust, flat, non insulated design tailored for seamless integration in diverse environments. Engineered for reliability, it features a crimp area embossed for secure and efficient connections. Its dimensions of 6.3 x 0.8 mm offer compatibility with a range of wire sizes, ensuring versatility and ease of use. The connector is crafted from high quality brass, electroplated with tin, providing superior corrosion resistance and longevity.
Electrolytically tin plated for superior protection against corrosion
Embossed crimp area allows for secure connections without soldering
Lightweight construction streamlines installation and maintenance
Meets DIN 46248 standards to guarantee high quality manufacture
Optimised dimensions facilitate use in tight spaces
Related links
- Phoenix Contact Female Crimp Contact 16 AWG Max
- Phoenix Contact C-SCFFI Series Female Crimp Contact 16 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 16 AWG Max
- Phoenix Contact CDC-MP Series Female Crimp Contact 16 AWG Max
- Phoenix Contact SF-6DP2000 Series Male Crimp Contact 16 AWG Max
- Phoenix Contact SB-10KS004 Series Female Crimp Contact 16 AWG Max
- Phoenix Contact RC Series Female Crimp Contact 16 AWG Max
- Phoenix Contact HC-COM Series Female Crimp Contact 16 AWG Max
