Phoenix Contact HC-COM Series Female Crimp Contact, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 599-225
- Mfr. Part No.:
- 1663271
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP9,039.93
(exc. VAT)
PHP10,124.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,039.93 | PHP361.597 |
*price indicative
- RS Stock No.:
- 599-225
- Mfr. Part No.:
- 1663271
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | HC-COM | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EAC, DIN EN 60352-2 | |
| Length | 23.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series HC-COM | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EAC, DIN EN 60352-2 | ||
Length 23.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact exemplifies precision engineering and reliability in the realm of electronic connections. Designed for versatility across a range of applications, this product ensures seamless integration into various devices and systems. Manufactured from high quality copper alloy and featuring a silver plated contact surface, it provides exceptional conductivity and corrosion resistance. The meticulous design guarantees a secure connection, aligning perfectly with various HC series contact carriers.
Designed for individual female contacts to ensure customised integration
Constructed with silver plated surfaces for enhanced conductivity
Suitable for crimp connections offering flexibility in installations
Built to withstand over 500 insertion and withdrawal cycles demonstrating impressive longevity
Complies with EU RoHS standards for substance requirements which ensuring environmental responsibility
Related links
- Phoenix Contact HC-COM Series Male Crimp Contact 16 AWG Max
- Phoenix Contact HC-COM Series Female Crimp Contact 10 AWG Max
- Phoenix Contact HC-COM Series Female Crimp Contact 18 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact 16 AWG Max
- Phoenix Contact HC-COM Series Male Crimp Contact 10 AWG Max
- Phoenix Contact HC-COM Series Male Crimp Contact 18 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 16 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 16 AWG Max
