Phoenix Contact Female Crimp Contact, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 608-342
- Mfr. Part No.:
- 3240540
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP3,455.48
(exc. VAT)
PHP3,870.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,455.48 | PHP69.11 |
*price indicative
- RS Stock No.:
- 608-342
- Mfr. Part No.:
- 3240540
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Electrogalvanised | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 2mm | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Electrogalvanised | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Length 2mm | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector epitomises reliability and efficiency in your electrical connections. Designed for seamless integration, it ensures a strong and secure fit that can accommodate a variety of applications. Its robust construction combined with halogen free materials makes it an ideal choice for environments that demand both performance and safety. The innovative design features an 'Easy Entry' system that simplifies connections, preventing errors during installation. Whether you are in automation, manufacturing, or infrastructure, this connector stands out for its versatility and superior functionality.
Engineered with a hard soldered crimping zone to maximise conductor pull out forces
Utilises a fully isolated slip on sleeve to enhance safety
Constructed from brass with an electrogalvanized coating for enhanced durability
Compact dimensions enable easier installation in confined spaces
Compatible with a variety of crimping tools for added convenience
Weight optimised design allows for reduced packing and shipping costs
Related links
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCF Series Female Crimp Contact 14 AWG Max
- Phoenix Contact MSTBC-MT Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact ST Series Female Crimp Contact 14 AWG Max
- Wurth Elektronik WR-MPC5 Series Female Crimp Contact 14 AWG Max
- Phoenix Contact ICC-MT Series Male Crimp Contact 14 AWG Max
