TE Connectivity 2484144-1 Series Crimp Contact, 30 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 602-804
- Mfr. Part No.:
- 2484144-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 80000 units)*
PHP71,263.78
(exc. VAT)
PHP79,815.43
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP71,263.78 | PHP0.891 |
*price indicative
- RS Stock No.:
- 602-804
- Mfr. Part No.:
- 2484144-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| For Use With | Connectors | |
| Current | 1A | |
| Series | 2484144-1 | |
| Minimum Wire Size AWG | 30 AWG | |
| Contact Plating | Gold Flash | |
| Maximum Wire Size AWG | 28 AWG | |
| Contact Material | Copper Nickel Tin | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, REACH (EC) No. 1907/2006, RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
For Use With Connectors | ||
Current 1A | ||
Series 2484144-1 | ||
Minimum Wire Size AWG 30 AWG | ||
Contact Plating Gold Flash | ||
Maximum Wire Size AWG 28 AWG | ||
Contact Material Copper Nickel Tin | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, REACH (EC) No. 1907/2006, RoHS Directive 2011/65/EU | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle Contact features a Gold Flash plating for reliable conductivity. It supports 50 VAC and 50 VDC voltage ratings, with a 1.3mm contact size. Designed for 28 to 30 AWG wire sizes, it accommodates 0.081 to 0.0127 mm² wire cross-sections and has a 159.8 CMA rating.
Crimp termination method
Made from copper with nickel and tin plating
Related links
- TE Connectivity 2484144 Series Crimp Contact 28 AWG Max
- JST ZE Series Female Crimp Contact 28 AWG Max
- Molex Zero-Hachi Series Female Crimp Contact 28 AWG Max
- Molex Crimp Contact 28 AWG Max
- Samtec T1M74 Series Crimp Contact 20 AWG Max
- Molex 505565 Series Female Crimp Contact 26 AWG Max
- Samtec T1M74 Series Crimp Contact 20 AWG Max
- Molex 35021 Series Male Crimp Contact 24 AWG Max
