Molex 78172 Series Female Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 693-662
- Mfr. Part No.:
- 78172-0411
- Manufacturer:
- Molex
Subtotal (1 reel of 30000 units)*
PHP270,986.96
(exc. VAT)
PHP303,505.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP270,986.96 | PHP9.033 |
*price indicative
- RS Stock No.:
- 693-662
- Mfr. Part No.:
- 78172-0411
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 78172 Series Receptacle Housings and Terminals | |
| Series | 78172 | |
| Current | 1.5A | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Copper Nickel Silicon | |
| Termination Type | Crimp | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 78172 Series Receptacle Housings and Terminals | ||
Series 78172 | ||
Current 1.5A | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Copper Nickel Silicon | ||
Termination Type Crimp | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- MY
The Molex Female crimp Terminal is expertly designed for efficient wire-to-board and wire-to-wire connections. This component features gold over nickel plating, ensuring excellent conductivity and corrosion resistance, making it Ideal for a wide variety of applications. Optimally suitable for 30-28 AWG wire sizes, it provides a reliable connection with a maximum current rating of 1.5A and voltage support of up to 50V AC/DC. With its Durable crimp design and low-halogen compliance, this product balances performance and environmental considerations, effectively supporting seamless connectivity in electronic devices and industries where space is a premium.
Gold over nickel plating enhances conductivity and durability
Compatible with 30-28 AWG wire sizes for versatile applications
Designed for both wire-to-board and wire-to-wire connections
Maximum current capacity of 1.5A ensures reliable performance
Voltage rating of 50V AC/DC offers broad utility across devices
Low-halogen compliant, meeting environmental and safety standards
Durable crimp design promotes longevity and reliability
Reel Packaging Aids in efficient handling and assembly
Related links
- Molex 78172 Series Female Crimp Terminal 28 AWG Max
- Molex 223937 Series Female Crimp Terminal 28 AWG Max
- Molex 503765 Series Female Crimp Terminal 28 AWG Max
- Molex 50641 Series Female Crimp Terminal 28 AWG Max
- Hirose DF50 Series Female Crimp Terminal 28 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 28 AWG Max
- Samtec CC09M Series Female Crimp Terminal 28 AWG Max
