Phoenix Contact STG-MTN Series Female Crimp Contact Crimp
- RS Stock No.:
- 557-085
- Mfr. Part No.:
- 3208074
- Manufacturer:
- Phoenix Contact
Subtotal (3500 units, in packs of 3500)*
PHP204,726.55
(exc. VAT)
PHP229,293.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP204,726.55 | PHP58.493 |
*price indicative
- RS Stock No.:
- 557-085
- Mfr. Part No.:
- 3208074
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | PCC, HCC Plug Housing | |
| Series | STG-MTN | |
| Contact Plating | Tin Plated | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With PCC, HCC Plug Housing | ||
Series STG-MTN | ||
Contact Plating Tin Plated | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact Crimp contact is designed to facilitate robust and reliable electrical connections within various plug housing environments. Engineered for seamless integration, this connector is compatible with 1 mm² to 2.5 mm² conductors, ensuring versatility across applications. Whether employed in industrial settings or within electronics, the sleek and efficient design maximizes space while delivering on functional performance. The product features a durable tin-plated contact surface that enhances conductivity and offers excellent resistance against environmental factors, contributing to long-lasting operational efficiency. Users can depend on this connector for both reliability and ease of use, making it an asset in any wiring assembly scenario.
Designed specifically for crimping with minimal installation effort
Offers compatibility with standard conductor sizes for versatile usage
Constructed for high performance connectivity in various applications
Tin plated contacts ensure superior electrical conductivity
Lightweight design maximizes ease of handling and installation
Complies with stringent environmental regulations for user safety
Related links
- Phoenix Contact STG-MTN Series Female Crimp Contact Crimp
- Phoenix Contact STG-MTN Series Female Crimp Terminal 13 AWG Max
- Phoenix Contact, STG-MTN 0.5-1.0 Tin (Surface) Female Insert for use with DIN Rail Terminal
- Phoenix Contact Sunclix Series Female Crimp Contact 10 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SH Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SB-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 12 AWG Max
