Phoenix Contact PV Series Female Crimp Contact, 10 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 638-421
- Mfr. Part No.:
- 1050767
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 3000 units)*
PHP157,994.90
(exc. VAT)
PHP176,954.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP157,994.90 | PHP52.665 |
*price indicative
- RS Stock No.:
- 638-421
- Mfr. Part No.:
- 1050767
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Series | PV | |
| Current | 4A | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 0.3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Length | 31.6mm | |
| Standards/Approvals | IEC 60352 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Series PV | ||
Current 4A | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 0.3mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Length 31.6mm | ||
Standards/Approvals IEC 60352 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Crimp Contact delivers remarkable reliability and performance, specifically designed for the SUNCLIX series. Engineered with precision, it accommodates conductor cross sections of 6 mm², ensuring optimal connectivity in various applications. Ideal for electrical device engineering, this component combines a robust connection method with expert crimping recommendations, facilitating secure and efficient installation. The silver colour finish not only enhances its aesthetic appeal but also contributes to superior conductivity.
Constructed to operate efficiently in extreme temperatures
Silver finish enhances conductivity and reduces resistance
Meets rigorous electrical engineering standards for safety
Suitable for various applications in plant and device engineering
Lightweight design allows for easy handling during installation
Regular inspections are advised to maintain product performance
Related links
- Phoenix Contact PV Series Female Crimp Contact 12 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 10 AWG Max
- Molex 768230345 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact HC-COM Series Female Crimp Contact 10 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 10 AWG Max
- Molex 1054170332 Series Male Crimp Contact 10 AWG Max
- Phoenix Contact HC-COM Series Male Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KP008 Series Male Crimp Contact 10 AWG Max
