Phoenix Contact STG-MTN Series Female Crimp Contact Crimp
- RS Stock No.:
- 556-417
- Mfr. Part No.:
- 3190629
- Manufacturer:
- Phoenix Contact
Subtotal (4000 units, in packs of 4000)*
PHP233,973.60
(exc. VAT)
PHP262,050.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP233,973.60 | PHP58.493 |
*price indicative
- RS Stock No.:
- 556-417
- Mfr. Part No.:
- 3190629
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | PCC or HCC Plug housing | |
| Current | 10A | |
| Series | STG-MTN | |
| Contact Plating | Tin | |
| Contact Material | Metal | |
| Termination Type | Crimp | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With PCC or HCC Plug housing | ||
Current 10A | ||
Series STG-MTN | ||
Contact Plating Tin | ||
Contact Material Metal | ||
Termination Type Crimp | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact Crimp contact connector is expertly designed to facilitate reliable connections for 0.5 mm² to 1.0 mm² conductors, making it a versatile choice for various applications. Crafted to fit seamlessly into both PCC and HCC plug housings, this component ensures a secure and efficient interface once crimped to the conductor. Emphasizing high quality construction, it delivers exceptional performance while adhering to stringent standards like EN-VDE. With a focus on longevity, this product is engineered to withstand demanding environments, thereby enriching your operational integrity. The connector's tin-plated surfaces further enhance conductive efficiency and corrosion resistance, ensuring dependable functionality throughout its life. Ideal for engineers and technicians seeking components that align precision with durability, this product serves as a reliable choice in the realm of electrical connectivity.
Designed for crimping conductors securely in PCC or HCC housings
Constructed with tin plated surfaces for enhanced conductivity
Fulfils robust environmental compliance standards including EU RoHS requirements
Supports a nominal current rating of 10 A for versatile applications
Manufactured from metal to ensure reliability in performance
Packaged in a convenient unit of 4000 pieces to meet bulk requirements
Related links
- Phoenix Contact STG-MTN Series Female Crimp Contact Crimp
- Phoenix Contact STG-MTN Series Female Crimp Terminal 13 AWG Max
- Phoenix Contact, STG-MTN 0.5-1.0 Tin (Surface) Female Insert for use with DIN Rail Terminal
- Phoenix Contact Sunclix Series Female Crimp Contact 10 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SH Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SB-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 12 AWG Max
