Phoenix Contact Female Crimp Contact, 14 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 535-489
- Mfr. Part No.:
- 1029391
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP6,263.40
(exc. VAT)
PHP7,015.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 3 | PHP6,263.40 | PHP250.536 |
| 4 + | PHP6,088.22 | PHP243.529 |
*price indicative
- RS Stock No.:
- 535-489
- Mfr. Part No.:
- 1029391
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Contact Plating | Nickel Gold Alloy | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.55mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Contact Plating Nickel Gold Alloy | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 19.55mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed to offer reliable and secure connections in demanding environments. Engineered for flexibility and efficiency, it features a robust construction with a contact diameter of 1.5 mm. The crimp connection method ensures a snug fit, making it ideal for applications that require durable electrical connections. Its high quality materials, including CuZn with a Ni/Au surface, provide excellent conductivity and resistance to corrosion. Designed for ease of assembly, this crimp contact meets industry standards, making it an essential component in any electrical setup.
Optimised for a wide ambient temperature range for versatile applications
Compatible with flexible conductors for a variety of installation options
Weighed manfully at 0.136 g for ease of handling
Packed in units of 25 which ensuring ample quantity for larger projects
Related links
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 12 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 12 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact SB-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SM-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SB-36KP002 Series Female Crimp Contact 12 AWG Max
