Phoenix Contact PV Series Female Crimp Contact, 14 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 658-631
- Mfr. Part No.:
- 1050769
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 3000 units)*
PHP147,461.54
(exc. VAT)
PHP165,156.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP147,461.54 | PHP49.154 |
*price indicative
- RS Stock No.:
- 658-631
- Mfr. Part No.:
- 1050769
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Series | PV | |
| Current | 27A | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 12AWG | |
| Maximum Contact Resistance | 0.3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60352 | |
| Length | 31.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Series PV | ||
Current 27A | ||
Minimum Wire Size AWG 14AWG | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 12AWG | ||
Maximum Contact Resistance 0.3mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60352 | ||
Length 31.6mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Crimp Contact from the SUNCLIX range is tailored for high end electrical applications where reliability is paramount. With a robust silver colour finish and a compact design, this product facilitates seamless connections in various demanding environments. Engineered for a rated current of up to 34 A, it effectively handles both 2.5 mm² and 4 mm² conductor cross sections, ensuring versatility in usage. The crimp connection method guarantees secure fitting and longevity, making it an ideal choice for professionals in plant and electrical device engineering. Safety features are integrated to protect users, with clear guidance and operational notes that enhance proper installation and maintenance practices.
Silver contact material ensures excellent electrical conductivity
Designed for easy crimping simplifying installation processes
Compact design allowing for efficient space saving in connections
Offers robust protection mechanisms to enhance user safety during operation
Withstands harsh environmental conditions which ensuring long lasting reliability
Lightweight construction aids in reducing overall system weight
Related links
- Phoenix Contact PV Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SB-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SM-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SB-36KP002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SM-36KP006 Series Male Crimp Contact 12 AWG Max
- TE Connectivity METRIMATE Power VIII Series Female Crimp Contact 12 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 10 AWG Max
