TE Connectivity 2398997 Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 283-578
- Mfr. Part No.:
- 2398997-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tape of 50 units)*
PHP436.55
(exc. VAT)
PHP488.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 899 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP436.55 | PHP8.731 |
*price indicative
- RS Stock No.:
- 283-578
- Mfr. Part No.:
- 2398997-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | PCB | |
| Series | 2398997 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, IEC-62474, Eu RoHS REACH SVHC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With PCB | ||
Series 2398997 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, IEC-62474, Eu RoHS REACH SVHC | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mag-Mate is a crimp magnet wire Terminal designed for efficient connections with lead wires ranging from 26-22 AWG. It features post-tin plating for enhanced durability. TE Connectivity has developed 200 box MAG-MATE Terminals to benefit electric motor manufacturers designing Compact motor systems. With 30% less volume than 300 box MAG-MATE Terminals and compatibility with a wide range of copper and aluminum magnet wire sizes, this insulation displacement contact (IDC) Terminal can support a variety of small motor applications with reliable, efficient, gas-tight connections.
Flag Terminal orientation
REACH and RoHS compliant
Copper wire base compatible
Magnet wire Terminal for Compact motor systems
Insulation displacement contact (IDC)
Accepts copper and aluminum magnet wire
Space-saving design suited for Compact motor systems
Compatible with 30-21AWG copper and 26-20AWG aluminum magnet wire
IDC magnet wire contact creates a reliable, cost-effective and efficient connection
Applications
Air conditioner fan motor
Seat adjustment motor
Small power motors
Related links
- TE Connectivity 2398997 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity 2398997 Series Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- TE Connectivity 170363 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MTE Series Male Crimp Terminal 22 AWG Max
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP-IN Series Male Crimp Terminal 22 AWG Max
