TE Connectivity AMPMODU MTE Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 164-2979
- Mfr. Part No.:
- 5-104505-4
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-2979
- Mfr. Part No.:
- 5-104505-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | AMPMODU MTE Connector Housing | |
| Current | 3A | |
| Series | AMPMODU MTE | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Contact Plating | Gold, Gold | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Maximum Wire Size mm² | 0.4mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 12mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 20.47mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With AMPMODU MTE Connector Housing | ||
Current 3A | ||
Series AMPMODU MTE | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Contact Plating Gold, Gold | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Maximum Wire Size mm² 0.4mm² | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 12mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Length 20.47mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity AMPMODU MTE Contacts and Extraction/Lance Reset Tool
AMPMODU MTE interchangebale wire crimp (snap-in) contacts for use in AMPMODU MTE unloaded housings. These AMPMODU MTE IDC contacts have a standard applied pressure and are made from phosphor bronze with a choice of platings and wire size ranges.
Stock numbers 452-599 and 864-3620 are extraction/lance reset tools for removing contacts from the housings and resetting the depressed contact locking lances of the removed contact. Stock number 452-599 has a tip height of 0.46mm, stock number 864-3620 has a tip height of 1.02mm. Both tools have a 0.81mm tip width and a 21° lance reset angle.
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors
Related links
- TE Connectivity AMPMODU MTE Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD IV Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MTE Series Male Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 22 AWG Max
