Ruland 33.3 mm Oldham Coupling Polyetheretherketone 4500rpm
- RS Stock No.:
- 605-782
- Mfr. Part No.:
- OD21/33-PEK
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP7,077.56
(exc. VAT)
PHP7,926.87
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,077.56 |
*price indicative
- RS Stock No.:
- 605-782
- Mfr. Part No.:
- OD21/33-PEK
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Oldham Coupling | |
| Maximum Speed | 4500rpm | |
| Material | Polyetheretherketone | |
| Torque Rating | 8Nm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Axial | 0.006in | |
| Misalignment - Parallel | 0.008in | |
| Outside Diameter | 33.3 mm | |
| Maximum Operating Temperature | 300°F | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Oldham Coupling | ||
Maximum Speed 4500rpm | ||
Material Polyetheretherketone | ||
Torque Rating 8Nm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Axial 0.006in | ||
Misalignment - Parallel 0.008in | ||
Outside Diameter 33.3 mm | ||
Maximum Operating Temperature 300°F | ||
Standards/Approvals RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Oldham coupling disk, meticulously crafted from high-performance PEEK material, is designed to meet the demands of high-temperature and cleanroom environments. The unique three-piece construction allows for exceptional versatility, providing a perfect fit for hubs with an outer diameter of 1.313 inch (33.3mm). This innovative design effectively accommodates various misalignment scenarios, ensuring seamless operation in dynamic applications. With its low bearing loads, the product offers outstanding protection for sensitive components, while the balanced architecture significantly reduces vibration, enabling smooth operation up to 6,000 RPM. Its compliance with RoHS3 and REACH standards underscores a commitment to quality and safety, making this disk an essential component in advanced mechanical assemblies.
Constructed from PEEK for superior thermal and chemical resistance
Designed to fit a variety of hub configurations for flexible installation
Minimizes vibration to protect sensitive system components
Allows for easy incorporation of clamp or set screw hubs
Optimized for applications with high parallel misalignment
Related links
- Ruland 41 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 57.2 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 50.8 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 12.7 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 19 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 25 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 14 mm Bore, 15.0 mm Length Oldham Coupling
- Ruland 14 mm Bore Keyed Bore, 15.0 mm Length Oldham Coupling
