Ruland 50.8 mm Oldham Coupling Polyetheretherketone 4500rpm
- RS Stock No.:
- 604-591
- Mfr. Part No.:
- OD32/51-PEK
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP13,688.57
(exc. VAT)
PHP15,331.20
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,688.57 |
*price indicative
- RS Stock No.:
- 604-591
- Mfr. Part No.:
- OD32/51-PEK
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Oldham Coupling | |
| Material | Polyetheretherketone | |
| Maximum Speed | 4500rpm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Axial | 0.008in | |
| Misalignment - Parallel | 0.01in | |
| Maximum Operating Temperature | 300°F | |
| Outside Diameter | 50.8 mm | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Oldham Coupling | ||
Material Polyetheretherketone | ||
Maximum Speed 4500rpm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Axial 0.008in | ||
Misalignment - Parallel 0.01in | ||
Maximum Operating Temperature 300°F | ||
Outside Diameter 50.8 mm | ||
Standards/Approvals RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Oldham coupling disk is the ideal solution for high-performance applications requiring precision and durability. Crafted from advanced PEEK material, it excels in high-temperature environments while providing exceptional resistance to corrosion. With a unique design that accommodates various hub types, this coupling disk supports precise alignment and optimizes system efficiency. It's engineered to absorb misalignments effectively, making it particularly beneficial for applications where parallel misalignment could otherwise compromise performance. The balanced architecture reduces vibration at high speeds, ensuring smooth operation and safeguarding sensitive components. Whether integrating with clamp or set screw hubs, this coupling disk enhances system flexibility and reliability, embodying the engineering excellence that is a hallmark of its design.
Designed to fit hubs with a 2.000 inchOD for versatile application
Accommodates significant misalignment to preserve system integrity
Manufactured from PEEK, offering high performance in demanding environments
Operates seamlessly at speeds up to 6,000 RPM without compromising balance
Provides zero backlash for precise torque transmission and control
Related links
- Ruland 41 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 57.2 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 33.3 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 12.7 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 19 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 25 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland Flexible Coupling Flector
- Ruland 7 mm Bore, 9.7 mm Length Oldham Coupling
