Ruland 57.2 mm Oldham Coupling Polyetheretherketone 4500rpm
- RS Stock No.:
- 604-164
- Mfr. Part No.:
- OD36/57-PEK
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP16,425.54
(exc. VAT)
PHP18,396.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,425.54 |
*price indicative
- RS Stock No.:
- 604-164
- Mfr. Part No.:
- OD36/57-PEK
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Oldham Coupling | |
| Maximum Speed | 4500rpm | |
| Material | Polyetheretherketone | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Axial | 0.008in | |
| Misalignment - Parallel | 0.01in | |
| Outside Diameter | 57.2 mm | |
| Maximum Operating Temperature | 300°F | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Oldham Coupling | ||
Maximum Speed 4500rpm | ||
Material Polyetheretherketone | ||
Misalignment - Angular 0.5° | ||
Misalignment - Axial 0.008in | ||
Misalignment - Parallel 0.01in | ||
Outside Diameter 57.2 mm | ||
Maximum Operating Temperature 300°F | ||
Standards/Approvals RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Oldham coupling disk, tailored for precision engineering, seamlessly integrates into systems requiring high performance and reliability. Crafted from PEEK, it offers exceptional resistance to both high temperatures and corrosive environments, making it an ideal choice for cleanroom applications. The unique three-piece design consists of two hubs and a center disk, enabling superior flexibility in assembly, ensuring compatibility with a variety of bore sizes and configurations. Furthermore, the disk's balanced design ensures minimal vibration, even at high speeds, thus protecting sensitive system components. Its compliance with RoHS3 and REACH regulations underscores its commitment to safety and ecological standards, making it a responsible choice for modern manufacturing needs.
Engineered from PEEK for enhanced durability in extreme environments
Allows for up to 10% parallel misalignment, ensuring adaptability in various setups
Features low bearing loads, safeguarding intricate system components
Balanced design minimizes vibration at operational speeds up to 6,000 RPM
Compliant with RoHS3 and REACH standards for environmentally-conscious operations
Related links
- Ruland 33.3 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 41 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 50.8 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 12.7 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 19 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 25 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 7 mm Bore, 9.7 mm Length Oldham Coupling
- Ruland 14 mm Bore, 15.0 mm Length Oldham Coupling
