Ruland 12.7 mm Oldham Coupling Polyetheretherketone 4500rpm
- RS Stock No.:
- 604-614
- Mfr. Part No.:
- OD8/13-PEK
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,822.64
(exc. VAT)
PHP3,161.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,822.64 |
*price indicative
- RS Stock No.:
- 604-614
- Mfr. Part No.:
- OD8/13-PEK
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Oldham Coupling | |
| Maximum Speed | 4500rpm | |
| Material | Polyetheretherketone | |
| Torque Rating | 0.68Nm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Axial | 0.004in | |
| Misalignment - Parallel | 0.004in | |
| Outside Diameter | 12.7 mm | |
| Maximum Operating Temperature | 300°F | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Oldham Coupling | ||
Maximum Speed 4500rpm | ||
Material Polyetheretherketone | ||
Torque Rating 0.68Nm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Axial 0.004in | ||
Misalignment - Parallel 0.004in | ||
Outside Diameter 12.7 mm | ||
Maximum Operating Temperature 300°F | ||
Standards/Approvals RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Innovative oldham coupling disk, meticulously crafted to ensure optimal performance in high-temperature and cleanroom environments. Engineered from robust PEEK material, this coupling disk is designed to seamlessly fit onto hubs with an outer diameter of 0.500 inch (12.7mm). It forms part of a versatile three-piece assembly that allows for the integration of various clamp or set screw hubs. By accommodating significant misalignment, supports applications requiring precision and reliability, providing a balanced design that mitigates vibration at operational speeds of up to 6,000 RPM. This exceptional coupling disk conforms to both RoHS3 and REACH standards, ensuring compliance with stringent environmental regulations.
Engineered for high-temperature applications and cleanroom standards
Versatile design allows for various hub configurations
Accommodates significant misalignment without compromising performance
Minimizes vibration for smoother operational efficiency
Lightweight design enhances overall system responsiveness
Manufactured from PEEK for superior durability and longevity
Fully compliant with environmental regulations for peace of mind
Related links
- Ruland 33.3 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 41 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 57.2 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 50.8 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 19 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 25 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland Flexible Coupling Flector 12.7 mm
- Ruland 5 mm Bore, 5.6 mm Length Oldham Coupling
