Ruland 41 mm Oldham Coupling Polyetheretherketone 4500rpm
- RS Stock No.:
- 603-880
- Mfr. Part No.:
- OD26/41-PEK
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP8,494.94
(exc. VAT)
PHP9,514.33
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,494.94 |
*price indicative
- RS Stock No.:
- 603-880
- Mfr. Part No.:
- OD26/41-PEK
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Oldham Coupling | |
| Material | Polyetheretherketone | |
| Maximum Speed | 4500rpm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Axial | 0.006in | |
| Misalignment - Parallel | 0.01in | |
| Maximum Operating Temperature | 300°F | |
| Outside Diameter | 41 mm | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Oldham Coupling | ||
Material Polyetheretherketone | ||
Maximum Speed 4500rpm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Axial 0.006in | ||
Misalignment - Parallel 0.01in | ||
Maximum Operating Temperature 300°F | ||
Outside Diameter 41 mm | ||
Standards/Approvals RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Oldham coupling disk is expertly designed for seamless integration with hubs featuring an outer diameter of 1.625 inch. Crafted from high-quality PEEK material, it stands out for its exceptional performance in high temperature and cleanroom environments. The disk is part of a versatile three-piece configuration that includes two hubs, allowing for a highly configurable coupling that accommodates various bore types. Known for its ability to manage all forms of misalignment, this coupling disk supports operational efficiencies at speeds of up to 6,000 RPM while ensuring reduced vibration. Compliance with RoHS3 and REACH standards underscores its suitability for environmentally conscious applications, establishing this product as a reliable choice for advanced engineering needs.
High temperature and corrosion resistance for demanding applications
Compatible with various hub designs for increased versatility
Delivers low bearing loads to protect sensitive components
Balanced design minimizes vibration during operation
Effective in managing significant parallel misalignment
Related links
- Ruland 33.3 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 57.2 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 50.8 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 12.7 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 19 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 25 mm Oldham Coupling Polyetheretherketone 4500rpm
- Ruland 19 mm Bore Keyed Bore, 18.05 mm Length Oldham Coupling
- Ruland 10 mm Bore Keyed Bore, 18.0 mm Length Oldham Coupling
