Gedore LDA3 50450 Cordless Torque Wrench 1 in Drive, 350 nm 2 3200 nm
- RS Stock No.:
- 884-778
- Mfr. Part No.:
- 50450
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP788,166.26
(exc. VAT)
PHP882,746.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP788,166.26 |
*price indicative
- RS Stock No.:
- 884-778
- Mfr. Part No.:
- 50450
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Cordless Torque Wrench | |
| Number of Speed Settings | 2 | |
| Torque Range | 350 → 3200 nm | |
| Drive Shape | Square | |
| Motor Type | Brushless | |
| Handle Type | Pistol Grip | |
| Drive Size | 1in | |
| Number of Batteries | 3 | |
| Battery Capacity | 5.2Ah | |
| Maximum Torque Rating | 3200nm | |
| Battery Voltage | 18V | |
| Minimum Torque Rating | 350nm | |
| Overall Width | 88mm | |
| Weight | 6.3kg | |
| Standards/Approvals | EN | |
| Overall Height | 360mm | |
| Speed | 6.3rpm | |
| Series | LDA3 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Cordless Torque Wrench | ||
Number of Speed Settings 2 | ||
Torque Range 350 → 3200 nm | ||
Drive Shape Square | ||
Motor Type Brushless | ||
Handle Type Pistol Grip | ||
Drive Size 1in | ||
Number of Batteries 3 | ||
Battery Capacity 5.2Ah | ||
Maximum Torque Rating 3200nm | ||
Battery Voltage 18V | ||
Minimum Torque Rating 350nm | ||
Overall Width 88mm | ||
Weight 6.3kg | ||
Standards/Approvals EN | ||
Overall Height 360mm | ||
Speed 6.3rpm | ||
Series LDA3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore high torque Cordless torque wrench delivers ultimate accuracy for high volume industrial assembly. Its breaking mechanism physically pivots to prevent over tightening and protect delicate components.
Offers a torque range of 90 - 500 N·m for versatile applications
Features a robust design with a 3/4 inch drive for enhanced durability
Lightweight at 3.6 kg, ensuring ease of use during prolonged operations
Built to operate efficiently at 80 mm in height, allowing for easy handling
Related links
- Gedore LDA3 50550 Cordless Torque Wrench 3/2 in Drive, 700 nm 2 6000 nm
- Gedore LDA3 50250 Cordless Torque Wrench 3/4 in Drive, 120 nm 2 700 nm
- Gedore LDA3 50300 Cordless Torque Wrench 3/4 in Drive, 150 nm 2 1200 nm
- Gedore LDA3 50650 Cordless Torque Wrench 3/2 in Drive, 900 nm 2 8000 nm
- Gedore LDA3 50200 Cordless Torque Wrench 3/4 in Drive, 90 nm 2 500 nm
- Gedore LDA3 50350 Cordless Torque Wrench 1 in Drive, 220 nm 2 1500 nm
- Gedore LDA3 50400 Cordless Torque Wrench 1 in Drive, 250 nm 2 2200 nm
- Gedore LDA3 50500 Cordless Torque Wrench 1 in Drive, 500 nm 2 4000 nm
