Gedore LDA3 50350 Cordless Torque Wrench 1 in Drive, 220 nm 2 1500 nm
- RS Stock No.:
- 884-776
- Mfr. Part No.:
- 50350
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP648,635.98
(exc. VAT)
PHP726,472.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP648,635.98 |
*price indicative
- RS Stock No.:
- 884-776
- Mfr. Part No.:
- 50350
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Cordless Torque Wrench | |
| Number of Speed Settings | 2 | |
| Torque Range | 220 → 1500 nm | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Handle Type | Pistol Grip | |
| Drive Size | 1in | |
| Number of Batteries | 3 | |
| Battery Capacity | 5.2Ah | |
| Maximum Torque Rating | 1500nm | |
| Battery Voltage | 18V | |
| Minimum Torque Rating | 220nm | |
| Overall Height | 319mm | |
| Weight | 5.2kg | |
| Overall Width | 88mm | |
| Standards/Approvals | EN | |
| Series | LDA3 | |
| Speed | 14rpm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Cordless Torque Wrench | ||
Number of Speed Settings 2 | ||
Torque Range 220 → 1500 nm | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Handle Type Pistol Grip | ||
Drive Size 1in | ||
Number of Batteries 3 | ||
Battery Capacity 5.2Ah | ||
Maximum Torque Rating 1500nm | ||
Battery Voltage 18V | ||
Minimum Torque Rating 220nm | ||
Overall Height 319mm | ||
Weight 5.2kg | ||
Overall Width 88mm | ||
Standards/Approvals EN | ||
Series LDA3 | ||
Speed 14rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore high torque Cordless torque wrench delivers ultimate accuracy for high volume industrial assembly. Its breaking mechanism physically pivots to prevent over tightening and protect delicate components.
Features a minimum torque in second gear of 5.5 N·m
Maximum torque in first gear reaches 4,000 N·m
Suitable for 1-inch drive with a dimension of 88 mm
Robust design ensures durability during heavy-duty use
Related links
- Gedore LDA3 50550 Cordless Torque Wrench 3/2 in Drive, 700 nm 2 6000 nm
- Gedore LDA3 50450 Cordless Torque Wrench 1 in Drive, 350 nm 2 3200 nm
- Gedore LDA3 50250 Cordless Torque Wrench 3/4 in Drive, 120 nm 2 700 nm
- Gedore LDA3 50300 Cordless Torque Wrench 3/4 in Drive, 150 nm 2 1200 nm
- Gedore LDA3 50650 Cordless Torque Wrench 3/2 in Drive, 900 nm 2 8000 nm
- Gedore LDA3 50200 Cordless Torque Wrench 3/4 in Drive, 90 nm 2 500 nm
- Gedore LDA3 50400 Cordless Torque Wrench 1 in Drive, 250 nm 2 2200 nm
- Gedore LDA3 50500 Cordless Torque Wrench 1 in Drive, 500 nm 2 4000 nm
