Gedore LDA3 50400 Cordless Torque Wrench 1 in Drive, 250 nm 2 2200 nm
- RS Stock No.:
- 884-777
- Mfr. Part No.:
- 50400
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP737,611.54
(exc. VAT)
PHP826,124.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP737,611.54 |
*price indicative
- RS Stock No.:
- 884-777
- Mfr. Part No.:
- 50400
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Cordless Torque Wrench | |
| Number of Speed Settings | 2 | |
| Torque Range | 250 → 2200 nm | |
| Motor Type | Brushless | |
| Handle Type | Pistol Grip | |
| Drive Shape | Square | |
| Drive Size | 1in | |
| Number of Batteries | 3 | |
| Battery Capacity | 5.2Ah | |
| Maximum Torque Rating | 2200nm | |
| Battery Voltage | 18V | |
| Minimum Torque Rating | 250nm | |
| Overall Width | 88mm | |
| Overall Height | 329mm | |
| Weight | 5.9kg | |
| Standards/Approvals | EN | |
| Speed | 11rpm | |
| Series | LDA3 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Cordless Torque Wrench | ||
Number of Speed Settings 2 | ||
Torque Range 250 → 2200 nm | ||
Motor Type Brushless | ||
Handle Type Pistol Grip | ||
Drive Shape Square | ||
Drive Size 1in | ||
Number of Batteries 3 | ||
Battery Capacity 5.2Ah | ||
Maximum Torque Rating 2200nm | ||
Battery Voltage 18V | ||
Minimum Torque Rating 250nm | ||
Overall Width 88mm | ||
Overall Height 329mm | ||
Weight 5.9kg | ||
Standards/Approvals EN | ||
Speed 11rpm | ||
Series LDA3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore high torque Cordless torque wrench delivers ultimate accuracy for high volume industrial assembly. Its breaking mechanism physically pivots to prevent over tightening and protect delicate components.
Equipped with a minimum torque in 2nd gear of 5.5 N·m
Maximum torque in 1st gear reaches 4,000 N·m
Designed with an impressive drive size of 1 inch
Dimensions: 88 mm width and 360 mm height for user-friendly handling
Related links
- Gedore LDA3 50550 Cordless Torque Wrench 3/2 in Drive, 700 nm 2 6000 nm
- Gedore LDA3 50450 Cordless Torque Wrench 1 in Drive, 350 nm 2 3200 nm
- Gedore LDA3 50250 Cordless Torque Wrench 3/4 in Drive, 120 nm 2 700 nm
- Gedore LDA3 50300 Cordless Torque Wrench 3/4 in Drive, 150 nm 2 1200 nm
- Gedore LDA3 50650 Cordless Torque Wrench 3/2 in Drive, 900 nm 2 8000 nm
- Gedore LDA3 50200 Cordless Torque Wrench 3/4 in Drive, 90 nm 2 500 nm
- Gedore LDA3 50350 Cordless Torque Wrench 1 in Drive, 220 nm 2 1500 nm
- Gedore LDA3 50500 Cordless Torque Wrench 1 in Drive, 500 nm 2 4000 nm
