Gedore LDA3 50300 Cordless Torque Wrench 3/4 in Drive, 150 nm 2 1200 nm
- RS Stock No.:
- 884-775
- Mfr. Part No.:
- 50300
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP612,132.53
(exc. VAT)
PHP685,588.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP612,132.53 |
*price indicative
- RS Stock No.:
- 884-775
- Mfr. Part No.:
- 50300
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Cordless Torque Wrench | |
| Torque Range | 150 → 1200 nm | |
| Number of Speed Settings | 2 | |
| Drive Shape | Square | |
| Handle Type | Pistol Grip | |
| Motor Type | Brushless | |
| Drive Size | 3/4in | |
| Number of Batteries | 3 | |
| Battery Capacity | 5.2Ah | |
| Battery Voltage | 18V | |
| Maximum Torque Rating | 1200nm | |
| Minimum Torque Rating | 150nm | |
| Standards/Approvals | EN | |
| Weight | 4.1kg | |
| Overall Height | 304mm | |
| Overall Width | 80mm | |
| Speed | 20rpm | |
| Series | LDA3 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Cordless Torque Wrench | ||
Torque Range 150 → 1200 nm | ||
Number of Speed Settings 2 | ||
Drive Shape Square | ||
Handle Type Pistol Grip | ||
Motor Type Brushless | ||
Drive Size 3/4in | ||
Number of Batteries 3 | ||
Battery Capacity 5.2Ah | ||
Battery Voltage 18V | ||
Maximum Torque Rating 1200nm | ||
Minimum Torque Rating 150nm | ||
Standards/Approvals EN | ||
Weight 4.1kg | ||
Overall Height 304mm | ||
Overall Width 80mm | ||
Speed 20rpm | ||
Series LDA3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore high torque Cordless torque wrench delivers ultimate accuracy for high volume industrial assembly. Its breaking mechanism physically pivots to prevent over tightening and protect delicate components.
Torque range from 90 - 8,000 NM ensures versatility for multiple tasks
Robust design for heavy-duty operations across various applications
Integrated specifications include varying torque limits for precise usage
Operating noise stays below 80 dB (A) for a quieter work environment
Related links
- Gedore LDA3 50550 Cordless Torque Wrench 3/2 in Drive, 700 nm 2 6000 nm
- Gedore LDA3 50250 Cordless Torque Wrench 3/4 in Drive, 120 nm 2 700 nm
- Gedore LDA3 50650 Cordless Torque Wrench 3/2 in Drive, 900 nm 2 8000 nm
- Gedore LDA3 50200 Cordless Torque Wrench 3/4 in Drive, 90 nm 2 500 nm
- Gedore LDA3 50450 Cordless Torque Wrench 1 in Drive, 350 nm 2 3200 nm
- Gedore LDA3 50350 Cordless Torque Wrench 1 in Drive, 220 nm 2 1500 nm
- Gedore LDA3 50400 Cordless Torque Wrench 1 in Drive, 250 nm 2 2200 nm
- Gedore LDA3 50500 Cordless Torque Wrench 1 in Drive, 500 nm 2 4000 nm
