Pfannenberg 1388 Series, 885 m³/h Cooling Unit, 1150W 230V 1540 mm 485mm 218 mm
- RS Stock No.:
- 888-477
- Mfr. Part No.:
- 13889221055
- Manufacturer:
- Pfannenberg
N
Subtotal (1 unit)*
PHP185,718.98
(exc. VAT)
PHP208,005.26
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP185,718.98 |
*price indicative
- RS Stock No.:
- 888-477
- Mfr. Part No.:
- 13889221055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 1150W | |
| Product Type | Cooling Unit | |
| Air Flow | 885m³/h | |
| Noise Level | 54dBA | |
| Mount Type | Indoor/Outdoor | |
| Input Power | 75W | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 631W | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP54 | |
| Certification | CE | |
| Material | Steel | |
| Maximum Temperature Setting | 45°C | |
| Min Temperature Setting | 25°C | |
| Standards/Approvals | CE | |
| Weight | 58kg | |
| Height | 1540mm | |
| Series | 1388 | |
| Depth | 218mm | |
| Width | 485mm | |
| Cooler Type | Cooling Unit | |
| Cooling Capacity | 3000W | |
| Nominal Current | 11A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 1150W | ||
Product Type Cooling Unit | ||
Air Flow 885m³/h | ||
Noise Level 54dBA | ||
Mount Type Indoor/Outdoor | ||
Input Power 75W | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 631W | ||
Maximum Supply Voltage 230V | ||
IP Rating IP54 | ||
Certification CE | ||
Material Steel | ||
Maximum Temperature Setting 45°C | ||
Min Temperature Setting 25°C | ||
Standards/Approvals CE | ||
Weight 58kg | ||
Height 1540mm | ||
Series 1388 | ||
Depth 218mm | ||
Width 485mm | ||
Cooler Type Cooling Unit | ||
Cooling Capacity 3000W | ||
Nominal Current 11A | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit ensures optimal temperature management for electrical enclosures, maintaining reliability and performance through efficient cooling solutions designed for both recessed and external installations.
Highest energy efficiency for significant cost reduction
Exceptional serviceability with a dedicated service port for easy parameter retrieval
Integrated condensate evaporation system ensures effective moisture management
Diverse protection systems provide reliable operation in specific environments
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
