Pfannenberg PWI Series, 520 m³/h Liquid Heat Exchanger, 1000W 230V 615 mm 380mm 142 mm
- RS Stock No.:
- 888-468
- Mfr. Part No.:
- 12891401055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP88,165.83
(exc. VAT)
PHP98,745.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2 unit(s) shipping from November 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP88,165.83 |
*price indicative
- RS Stock No.:
- 888-468
- Mfr. Part No.:
- 12891401055
- Manufacturer:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 1000W | |
| Product Type | Liquid Heat Exchanger | |
| Air Flow | 520m³/h | |
| Noise Level | 48dBA | |
| Mount Type | Door Mount | |
| Input Power | 78W | |
| Connection Type | Spring-Loaded Terminal | |
| Power Consumption | 78W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 230V | |
| Material | Aluminium, Copper, Steel | |
| Type of installation | Indoor | |
| Min Temperature Setting | 8°C | |
| Maximum Temperature Setting | 50°C | |
| Certification | CE, EAC, UL | |
| Width | 380mm | |
| Height | 615mm | |
| Standards/Approvals | UL | |
| Depth | 142mm | |
| Series | PWI | |
| Weight | 10.5kg | |
| Cooler Type | Air Heat Exchanger | |
| Frequency | 60Hz | |
| Refrigerant Type | Water | |
| Cooling Capacity | 1000W | |
| Nominal Current | 340mA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 1000W | ||
Product Type Liquid Heat Exchanger | ||
Air Flow 520m³/h | ||
Noise Level 48dBA | ||
Mount Type Door Mount | ||
Input Power 78W | ||
Connection Type Spring-Loaded Terminal | ||
Power Consumption 78W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 230V | ||
Material Aluminium, Copper, Steel | ||
Type of installation Indoor | ||
Min Temperature Setting 8°C | ||
Maximum Temperature Setting 50°C | ||
Certification CE, EAC, UL | ||
Width 380mm | ||
Height 615mm | ||
Standards/Approvals UL | ||
Depth 142mm | ||
Series PWI | ||
Weight 10.5kg | ||
Cooler Type Air Heat Exchanger | ||
Frequency 60Hz | ||
Refrigerant Type Water | ||
Cooling Capacity 1000W | ||
Nominal Current 340mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Pfannenberg PWS Series 1000W 230V 622.5 mm 380mm 142 mm
- Pfannenberg PWI Series 3000W 400V 938 mm 410mm 142 mm
- Pfannenberg PWI Series 3000W 230V 1549 mm 485mm 142 mm
- Pfannenberg PWI Series 3000W 400V 1549 mm 485mm 142 mm
- Pfannenberg PWI Series 1500W 400V 938 mm 410mm 142 mm
- Pfannenberg PWI Series 3000W 230V 938 mm 410mm 142 mm
- Pfannenberg PWI Series 1500W 230V 938 mm 410mm 142 mm
- Pfannenberg PWI Series 5000W 230V 1544 mm 485mm 186 mm
