Lovato Grey Metal LPZM Enclosure -
- RS Stock No.:
- 805-659
- Mfr. Part No.:
- LPZM3E8
- Manufacturer:
- Lovato
N
Subtotal (1 unit)*
PHP5,682.05
(exc. VAT)
PHP6,363.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,682.05 |
*price indicative
- RS Stock No.:
- 805-659
- Mfr. Part No.:
- LPZM3E8
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Enclosure | |
| Series | LPZM | |
| Enclosure Colour | Grey | |
| Enclosure Material | Metal | |
| IP Rating | IP66 | |
| Length | 170mm | |
| Width | 80mm | |
| Depth | 73mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Enclosure | ||
Series LPZM | ||
Enclosure Colour Grey | ||
Enclosure Material Metal | ||
IP Rating IP66 | ||
Length 170mm | ||
Width 80mm | ||
Depth 73mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC EN 60947-5-1 | ||
- COO (Country of Origin):
- TR
The Lovato Metal enclosure is designed to safely house control circuit devices while providing robust protection against environmental factors. Its Compact dimensions make it suitable for various applications where space is limited.
Manufactured from high-quality materials to ensure durability
IP66 and IP67 ratings provide excellent resistance to dust and water ingress
Lightweight at 600g, facilitating easy installation and handling
Temperature range of -25°C to +70°C allows for diverse operational environments
Related links
- Lovato Grey Metal LPZM Enclosure -
- Lovato Grey Metal LPZM Enclosure - 8 Hole 22 mm Diameter
- Lovato Grey Metal LPZM Enclosure - 4 Hole 22 mm Diameter
- Lovato Grey Metal LPZM Enclosure - 16 Hole 22 mm Diameter
- Lovato Grey Metal LPZM Enclosure - 12 Hole 22 mm Diameter
- Lovato Grey Metal LPZM Enclosure - 6 Hole 22 mm Diameter
- Lovato Grey Metal LPZM Empty Control Station - 1 Hole 22.5 mm Diameter
- Lovato Yellow Metal LPZM Enclosure - 1 Hole 22 mm Diameter
