Lovato Electric Yellow Metal LPZM Enclosure - 1 Hole 22 mm Diameter
- RS Stock No.:
- 820-438
- Mfr. Part No.:
- LPZM1A5P
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP5,218.74
(exc. VAT)
PHP5,844.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,218.74 |
*price indicative
- RS Stock No.:
- 820-438
- Mfr. Part No.:
- LPZM1A5P
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Enclosure | |
| Series | LPZM | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Metal | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL508 | |
| For Use With | Ø22mm units | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Enclosure | ||
Series LPZM | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Yellow | ||
Enclosure Material Metal | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL508 | ||
For Use With Ø22mm units | ||
- COO (Country of Origin):
- TR
The Lovato Control station offers an empty enclosure designed for one actuator, featuring a vibrant yellow cover. Its Compact design makes it suitable for various control applications, ensuring a reliable and convenient solution.
Constructed from Durable materials, ensuring long-lasting performance
Offers protection with an IEC degree of IP66 and IP67
Meets NEMA 4X UL standards for enhanced safety
Designed to operate effectively within a temperature range of -25 to +70°C
Related links
- Lovato Electric Grey Metal LPZM Enclosure - 8 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 6 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 4 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 12 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 16 Hole 22 mm Diameter
- Lovato Electric Yellow Plastic Platinum Push Button Enclosure - 1 Hole 22 mm Diameter
- Lovato Electric Grey Plastic LPZM Enclosure - 5 Hole 22 mm Diameter
- Lovato Electric Grey Polyamide LPZM Enclosure - 6 Hole 22 mm Diameter
