Lovato Electric Grey Metal LPZM Enclosure - 8 Hole 22 mm Diameter
- RS Stock No.:
- 820-492
- Mfr. Part No.:
- LPZM8CA8
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP13,203.66
(exc. VAT)
PHP14,788.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,203.66 |
*price indicative
- RS Stock No.:
- 820-492
- Mfr. Part No.:
- LPZM8CA8
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPZM | |
| Product Type | Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 8 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Metal | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC EN 60947-5-1 | |
| For Use With | 8 actuators | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPZM | ||
Product Type Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 8 | ||
Enclosure Colour Grey | ||
Enclosure Material Metal | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC EN 60947-5-1 | ||
For Use With 8 actuators | ||
- COO (Country of Origin):
- TR
The Lovato Multi-holes control station is an empty enclosure designed for eight actuators, featuring a grey cover that combines functionality with reliable aesthetics.
Designed for eight actuators, facilitating organised control
Grey colour offers a sleek and professional appearance
Constructed with IP66 and IP67 ratings for excellent protection against dust and water
Weighs 1060g, ensuring stability in various applications
Related links
- Lovato Electric Grey Metal LPZM Enclosure - 4 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 6 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 16 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure - 12 Hole 22 mm Diameter
- Lovato Electric Grey Metal LPZM Enclosure -
- Lovato Electric Yellow Metal LPZM Enclosure - 1 Hole 22 mm Diameter
- Lovato Electric Grey Plastic LPZM Enclosure - 5 Hole 22 mm Diameter
- Lovato Electric Grey Polyamide LPZM Enclosure - 6 Hole 22 mm Diameter
