Lovato Electric Contactor, 48V Coil, 3-Pole, 12 A, 8 kW 24V, 1 NC
- RS Stock No.:
- 222-8416
- Mfr. Part No.:
- 11BG1201D048
- Manufacturer:
- Lovato Electric
Subtotal (1 box of 1 unit)*
PHP5,805.07
(exc. VAT)
PHP6,501.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP5,805.07 |
*price indicative
- RS Stock No.:
- 222-8416
- Mfr. Part No.:
- 11BG1201D048
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Power Rating | 8kW | |
| Mount Type | Front | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60529 | |
| Width | 45mm | |
| Length | 60mm | |
| Depth | 60mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Power Rating 8kW | ||
Mount Type Front | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60529 | ||
Width 45mm | ||
Length 60mm | ||
Depth 60mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- IT
The Lovato 11BG1201D048 is 3 Pole, 12A Contactor with 1 NC auxiliary contact
1 NC Auxiliary
Related links
- Lovato Electric Contactor 3-Pole 3.2 kW 24V, 1 NC
- Lovato Electric Contactor 3-Pole 8 kW 24V, 1 NC
- Lovato Electric Contactor 3-Pole 8 kW 24V, 1 NO
- Lovato Electric Contactor 3-Pole 8 kW 24V, 1 NC
- Lovato Electric Contactor 3-Pole 8 kW 24V ac, 1 NC
- Lovato Electric Contactor 3-Pole 4 kW 48V, 1 NC
- Lovato Electric Contactor 3-Pole 7 kW 48V, 1 NC
- Lovato Electric Contactor 4-Pole 8 kW 230V, 2 NO/2 NC
