Lovato Electric Contactor, 24V Coil, 3-Pole, 12 A, 8 kW 24V, 1 NC

Subtotal (1 box of 1 unit)*

PHP5,805.07

(exc. VAT)

PHP6,501.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +PHP5,805.07

*price indicative

RS Stock No.:
222-8415
Mfr. Part No.:
11BG1201D024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Current

12A

Power Rating

8kW

Mount Type

Front

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Operational Current Ie

20A

Minimum Operating Temperature

-50°C

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

70°C

Standards/Approvals

EN 60529

Length

60mm

Width

45mm

Depth

60mm

Pole and Throw Configuration

4

COO (Country of Origin):
IT
The Lovato 11BG1201D024 is 3 Pole, 12A Contactor with 1 NC auxiliary contact

1 NC Auxiliary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy