Lovato Electric Contactor, 48V ac Coil, 3-Pole, 9 A, 8 kW 24V, 1 NO
- RS Stock No.:
- 222-8407
- Mfr. Part No.:
- 11BG0910A048
- Manufacturer:
- Lovato Electric
Subtotal (1 box of 1 unit)*
PHP3,725.00
(exc. VAT)
PHP4,172.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP3,725.00 |
*price indicative
- RS Stock No.:
- 222-8407
- Mfr. Part No.:
- 11BG0910A048
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 3 | |
| Contact Current | 9A | |
| Power Rating | 8kW | |
| Mount Type | Front | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60529 | |
| Width | 44mm | |
| Length | 58mm | |
| Depth | 57mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 3 | ||
Contact Current 9A | ||
Power Rating 8kW | ||
Mount Type Front | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60529 | ||
Width 44mm | ||
Length 58mm | ||
Depth 57mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- IT
The Lovato 11BG0910A048 3 Pole Contactor with operating current of 9A and 24VDC.
1 NO Auxiliary
Related links
- Lovato Electric BGP09 Contactor 3-Pole 22 kW 690V
- Lovato Electric Contactor 3-Pole 8 kW 24V, 1 NC
- Lovato Electric Contactor 3-Pole 7.3 kW 48V ac
- Lovato Electric Contactor 3-Pole 8 kW 24V, 1 NC
- Lovato Electric Contactor 3-Pole 7 kW 48V ac, 1 NO
- Lovato Electric Contactor 3-Pole 7.3 kW 48V ac
- Lovato Electric Contactor 3-Pole 11 kW 48V ac
- Lovato Electric Contactor 3-Pole 3.2 kW 48V ac, 1 NO
