Lovato Electric Contactor, 48V Coil, 3-Pole, 18 A, 4 kW 48V, 1 NC
- RS Stock No.:
- 222-8429
- Mfr. Part No.:
- BF1801D048
- Manufacturer:
- Lovato Electric
Subtotal (1 box of 1 unit)*
PHP13,343.26
(exc. VAT)
PHP14,944.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP13,343.26 |
*price indicative
- RS Stock No.:
- 222-8429
- Mfr. Part No.:
- BF1801D048
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 18A | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Control Circuit Voltage Uc | 48V | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Depth | 110mm | |
| Length | 93mm | |
| Width | 48mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 18A | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Control Circuit Voltage Uc 48V | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Depth 110mm | ||
Length 93mm | ||
Width 48mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- IT
The Lovato BF1801D048 is 3 Pole, 18A Contactor with 1 NC auxiliary contact.
1 NC Auxiliary
Related links
- Lovato Electric Contactor 3-Pole 7 kW 48V, 1 NC
- Lovato Electric Contactor 3-Pole 4 kW 48V ac, 1 NO
- Lovato Electric Contactor 3-Pole 4 kW 48V ac, 1 NC
- Lovato Electric Contactor 3-Pole 4 kW 48V, 1 NC
- Lovato Electric Contactor 3-Pole 7 kW 48V, 1 NO
- Lovato Electric Contactor 3-Pole 2.2 kW 48V, 1 NO
- Lovato Electric Contactor 4-Pole 9.5 kW 48V, 1 NO
- Lovato Electric Contactor 3-Pole 8 kW 24V, 1 NC
