TE Connectivity IHV250 Contactor, 12V dc Coil, 3-Pole, 250 A, 1.7 W, 900V dc
- RS Stock No.:
- 786-593
- Mfr. Part No.:
- 2071411-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP28,071.39
(exc. VAT)
PHP31,439.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from May 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,071.39 |
*price indicative
- RS Stock No.:
- 786-593
- Mfr. Part No.:
- 2071411-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 900V dc | |
| Contact Current | 250A | |
| Series | IHV250 | |
| Power Rating | 1.7W | |
| Function | Contactor | |
| Mount Type | Panel Mount | |
| Terminal Type | M8 x 1 Male | |
| Contactor Application | DC Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 1mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 80.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 72.3mm | |
| Width | 62mm | |
| Pole and Throw Configuration | 1 Form x (SPST-NO-DM) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 3 | ||
Contact Voltage 900V dc | ||
Contact Current 250A | ||
Series IHV250 | ||
Power Rating 1.7W | ||
Function Contactor | ||
Mount Type Panel Mount | ||
Terminal Type M8 x 1 Male | ||
Contactor Application DC Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 1mA | ||
Maximum Operating Temperature 85°C | ||
Length 80.5mm | ||
Standards/Approvals RoHS | ||
Depth 72.3mm | ||
Width 62mm | ||
Pole and Throw Configuration 1 Form x (SPST-NO-DM) | ||
- COO (Country of Origin):
- CN
The TE Connectivity High voltage contactor that operates efficiently in harsh environments, ensuring contact reliability without oxidation or contamination. This contactor is Ideal for various applications, including DC charging and motor control.
Hermetically sealed design prevents contamination in extreme conditions
Operates effectively under 900VDC with inert gases in contact chamber
Built-in Coil economizer reduces power consumption to 1.7W
Flexible mounting options with no position sensitivity
RoHS compliant, meeting environmental standards
Related links
- TE Connectivity IHV250 Contactor 3-Pole 1.7 W, 900V dc
- TE Connectivity IHV150 Contactor 3-Pole 1.7 W, 900V dc
- TE Connectivity IHV200 Contactor 3-Pole 1.7 W, 900V dc
- TE Connectivity IHV100 Contactor 3-Pole 5.5 W, 900V dc
- TE Connectivity IHV50 Contactor 3-Pole 6 W, 900V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO 12 V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 12V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 12V dc
