TE Connectivity IHV100 Contactor, 12V dc Coil, 3-Pole, 100 A, 5.5 W, 900V dc
- RS Stock No.:
- 786-589
- Mfr. Part No.:
- 2071408-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 2 units)*
PHP20,748.34
(exc. VAT)
PHP23,238.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP20,748.34 | PHP10,374.17 |
*price indicative
- RS Stock No.:
- 786-589
- Mfr. Part No.:
- 2071408-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 900V dc | |
| Contact Current | 100A | |
| Power Rating | 5.5W | |
| Series | IHV100 | |
| Mount Type | Panel Mount | |
| Function | Contactor | |
| Terminal Type | M5 Female | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 1mA | |
| Contactor Application | DC Contactor | |
| Maximum Operating Temperature | 85°C | |
| Length | 53.9mm | |
| Width | 39.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 58mm | |
| Pole and Throw Configuration | 1 Form x (SPST-NO-DM) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 3 | ||
Contact Voltage 900V dc | ||
Contact Current 100A | ||
Power Rating 5.5W | ||
Series IHV100 | ||
Mount Type Panel Mount | ||
Function Contactor | ||
Terminal Type M5 Female | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 1mA | ||
Contactor Application DC Contactor | ||
Maximum Operating Temperature 85°C | ||
Length 53.9mm | ||
Width 39.5mm | ||
Standards/Approvals RoHS | ||
Depth 58mm | ||
Pole and Throw Configuration 1 Form x (SPST-NO-DM) | ||
- COO (Country of Origin):
- CN
The TE Connectivity High performance contactor designed to manage high voltage DC applications effectively. Its robust build and Advanced features ensure reliable operation in demanding environments.
Hermetically sealed for safe operation in harsh environments
8kV isolation enhances safety during high voltage applications
Mechanical life rated at 1,000,000 cycles ensures longevity
Compact design allows for versatile mounting in various orientations
Related links
- TE Connectivity IHV150 Contactor 3-Pole 1.7 W, 900V dc
- TE Connectivity IHV250 Contactor 3-Pole 1.7 W, 900V dc
- TE Connectivity IHV200 Contactor 3-Pole 1.7 W, 900V dc
- TE Connectivity IHV50 Contactor 3-Pole 6 W, 900V dc
- TE Connectivity LEV100 Contactor 1-Pole 5.5 W 12V dc 900V
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO 12 V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 12V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 12V dc
