TE Connectivity IHV150 Contactor, 12V dc Coil, 3-Pole, 150 A, 1.7 W, 900V dc
- RS Stock No.:
- 787-297
- Mfr. Part No.:
- 2-2071409-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP29,225.40
(exc. VAT)
PHP32,732.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,225.40 |
*price indicative
- RS Stock No.:
- 787-297
- Mfr. Part No.:
- 2-2071409-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 900V dc | |
| Contact Current | 150A | |
| Power Rating | 1.7W | |
| Series | IHV150 | |
| Function | Contactor | |
| Mount Type | Panel Mount | |
| Auxiliary Contact Configuration | SPST-NO | |
| Terminal Type | M8 x 1 Male | |
| Contactor Application | DC Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 1mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 80.5mm | |
| Depth | 72.3mm | |
| Standards/Approvals | RoHS | |
| Width | 62mm | |
| Pole and Throw Configuration | 1 Form x (SPST-NO-DM) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 900V dc | ||
Contact Current 150A | ||
Power Rating 1.7W | ||
Series IHV150 | ||
Function Contactor | ||
Mount Type Panel Mount | ||
Auxiliary Contact Configuration SPST-NO | ||
Terminal Type M8 x 1 Male | ||
Contactor Application DC Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 1mA | ||
Maximum Operating Temperature 85°C | ||
Length 80.5mm | ||
Depth 72.3mm | ||
Standards/Approvals RoHS | ||
Width 62mm | ||
Pole and Throw Configuration 1 Form x (SPST-NO-DM) | ||
- COO (Country of Origin):
- US
The TE Connectivity High voltage contactor designed for reliable operation in challenging environments, ensuring contact integrity and safety during prolonged periods of inactivity.
Hermetically sealed to prevent oxidation and contamination
Operates efficiently in harsh environments at up to 900VDC
Built-in Coil economiser reduces power consumption to 1.7W
Not position sensitive, allowing versatile mounting options
RoHS compliant and designed per industry standards
Related links
- TE Connectivity IHV250 Contactor 3-Pole 1.7 W, 900V dc
- TE Connectivity IHV200 Contactor 3-Pole 1.7 W, 900V dc
- TE Connectivity IHV100 Contactor 3-Pole 5.5 W, 900V dc
- TE Connectivity IHV50 Contactor 3-Pole 6 W, 900V dc
- TE Connectivity Panel Mount Contactor 150A Switching Current, 1 Form x (NO-DM)
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO 12 V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 12V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 12V dc
