TE Connectivity ECPN350B Contactor, 24V Coil, 1-Pole, 350 A, 5 W 1.5kV, SPST-NO, 1.5kV
- RS Stock No.:
- 775-654
- Mfr. Part No.:
- 2071630-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 9 units)*
PHP288,178.36
(exc. VAT)
PHP322,759.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 09, 2027
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP288,178.36 | PHP32,019.818 |
*price indicative
- RS Stock No.:
- 775-654
- Mfr. Part No.:
- 2071630-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 1.5kV | |
| Contact Current | 350A | |
| Series | ECPN350B | |
| Power Rating | 5W | |
| Function | Contactor | |
| Mount Type | Panel Mount | |
| Normal State Configuration | SPST-NO | |
| Auxiliary Contact Configuration | SPST-NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 1.5kV | |
| Contactor Application | High Voltage Contactor | |
| Operational Current Ie | 350A | |
| Maximum Operating Temperature | 85°C | |
| Length | 104mm | |
| Standards/Approvals | RoHS | |
| Width | 70mm | |
| Depth | 107.9mm | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 1.5kV | ||
Contact Current 350A | ||
Series ECPN350B | ||
Power Rating 5W | ||
Function Contactor | ||
Mount Type Panel Mount | ||
Normal State Configuration SPST-NO | ||
Auxiliary Contact Configuration SPST-NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 1.5kV | ||
Contactor Application High Voltage Contactor | ||
Operational Current Ie 350A | ||
Maximum Operating Temperature 85°C | ||
Length 104mm | ||
Standards/Approvals RoHS | ||
Width 70mm | ||
Depth 107.9mm | ||
Pole and Throw Configuration 1P | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity ECPN350B Contactor 1-Pole 5 W 1.5kV 1.5kV
- TE Connectivity ECPN800B Contactor 1-Pole 5 W 1.5kV 1.5kV
- TE Connectivity ECPN500B Contactor 1-Pole 5 W 1.5kV 1.5kV
- TE Connectivity ECPS350B Contactor 1-Pole 5 W 1.5kV 1.5kV
- TE Connectivity ECPS500B Contactor 1-Pole 5 W 1.5kV 1.5kV
- TE Connectivity ECPS800B Contactor 1-Pole 5 W 1.5kV 1.5kV
- TE Connectivity ECPS350B Contactor 1-Pole 5 W 1.5kV 1.5kV
- TE Connectivity ECPN500B Contactor 1-Pole 5 W 1.5kV 1.5kV
