TE Connectivity ECPN500B Contactor, 24V Coil, 1-Pole, 500 A, 5 W 1.5kV, SPST-NO, 1.5kV

Subtotal (1 box of 9 units)*

PHP301,221.80

(exc. VAT)

PHP337,368.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP301,221.80PHP33,469.089

*price indicative

RS Stock No.:
775-656
Mfr. Part No.:
1-2071630-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V

Product Type

Contactor

Number of Poles

1

Contact Voltage

1.5kV

Contact Current

500A

Series

ECPN500B

Power Rating

5W

Function

Contactor

Mount Type

Panel Mount

Normal State Configuration

SPST-NO

Auxiliary Contact Configuration

SPST-NO

Number of Auxiliary Contacts

1

Terminal Type

Screw Terminal

Control Circuit Voltage Uc

1.5kV

Contactor Application

High Voltage Contactor

Operational Current Ie

500A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

107.9mm

Standards/Approvals

RoHS

Length

104mm

Width

70mm

Pole and Throw Configuration

1P

COO (Country of Origin):
CN
The TE Connectivity DC Contactor is designed for control in high voltage environments like battery energy storage systems, solar inverters, and EV charging applications.

Strong short circuit current endurance up to 15KA

Hermetically sealed with ceramic technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy