TE Connectivity ECPS350B Contactor, 12V Coil, 1-Pole, 350 A, 5 W 1.5kV, SPST-NO, 1.5kV

Subtotal (1 box of 9 units)*

PHP268,874.96

(exc. VAT)

PHP301,139.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP268,874.96PHP29,874.996

*price indicative

RS Stock No.:
775-661
Mfr. Part No.:
2071631-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contactor

Coil Voltage

12V

Number of Poles

1

Contact Voltage

1.5kV

Contact Current

350A

Power Rating

5W

Series

ECPS350B

Mount Type

Panel Mount

Function

Contactor

Normal State Configuration

SPST-NO

Auxiliary Contact Configuration

SPST-NO

Number of Auxiliary Contacts

1

Terminal Type

Screw Terminal

Control Circuit Voltage Uc

1.5kV

Contactor Application

High Voltage Contactor

Minimum Operating Temperature

-40°C

Operational Current Ie

350A

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

70mm

Length

104mm

Depth

107.9mm

Pole and Throw Configuration

1P

COO (Country of Origin):
CN
The TE Connectivity DC Contactor is designed for control in high voltage environments like battery energy storage systems, solar inverters, and EV charging applications.

Hermetically sealed with ceramic technology

Continuous current carrying capacity of upto 350 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy