Siemens 3RF3 Solid State Relay, 230V ac Coil, 1-Pole, 50 A, 66 VA 230V ac, 1 NO, 230V
- RS Stock No.:
- 768-522
- Mfr. Part No.:
- 3RF3350-1BA22
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP13,233.22
(exc. VAT)
PHP14,821.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,233.22 |
*price indicative
- RS Stock No.:
- 768-522
- Mfr. Part No.:
- 3RF3350-1BA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Solid State Relay | |
| Number of Poles | 1 | |
| Contact Voltage | 230V | |
| Contact Current | 50A | |
| Power Rating | 66VA | |
| Series | 3RF3 | |
| Mount Type | Side | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Switching | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | UL | |
| Length | 85mm | |
| Depth | 48mm | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Solid State Relay | ||
Number of Poles 1 | ||
Contact Voltage 230V | ||
Contact Current 50A | ||
Power Rating 66VA | ||
Series 3RF3 | ||
Mount Type Side | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw Terminal | ||
Contactor Application Switching | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals UL | ||
Length 85mm | ||
Depth 48mm | ||
Pole and Throw Configuration 1P | ||
- COO (Country of Origin):
- DE
The Siemens Solid-state Contactor is designed to support Advanced technological applications, ensuring reliable performance and seamless integration. Its construction focuses on durability and efficiency, catering to various industrial needs.
Utilises Advanced technology for enhanced operational reliability
Provides robust performance suited for demanding applications
Designed for easy installation and integration into existing systems
Optimised for energy efficiency
Rated IP20
Related links
- Siemens 3RF3 Solid State Relay 1-Pole 47 VA 230V ac 230V
- Siemens 3RF3 Solid State Relay 1-Pole 47 VA 230V ac 460V
- Siemens 3RF3 Solid State Relay 1-Pole 83 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 18.6 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 9.4 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 39 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 65 VA 24V 600V
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
