Siemens 3RF3 Solid State Relay, 230V ac Coil, 1-Pole, 6 A, 9.4 VA 230V ac, 1 NO, 600V
- RS Stock No.:
- 768-517
- Mfr. Part No.:
- 3RF3310-1BA24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,766.24
(exc. VAT)
PHP9,818.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,766.24 |
*price indicative
- RS Stock No.:
- 768-517
- Mfr. Part No.:
- 3RF3310-1BA24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Coil Voltage | 230V ac | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 6A | |
| Power Rating | 9.4VA | |
| Series | 3RF3 | |
| Mount Type | Side | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Switching | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 95mm | |
| Width | 22.5mm | |
| Depth | 89mm | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Coil Voltage 230V ac | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 6A | ||
Power Rating 9.4VA | ||
Series 3RF3 | ||
Mount Type Side | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw Terminal | ||
Contactor Application Switching | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 95mm | ||
Width 22.5mm | ||
Depth 89mm | ||
Pole and Throw Configuration 1P | ||
- COO (Country of Origin):
- DE
The Siemens Solid-state Contactor provides high-speed instantaneous switching for demanding industrial applications. Engineered for efficiency and durability, this single-pole device ensures seamless AC-15 operations while maintaining an IP20 protection rating for enhanced safety in diverse environments.
Supports voltages from 48 to 460 V
Handles 6 A at 40 °C
Low 8.5 W power loss during operation
Integrated 6 kV impulse voltage resistance
Related links
- Siemens 3RF3 Solid State Relay 1-Pole 39 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 47 VA 230V ac 460V
- Siemens 3RF3 Solid State Relay 1-Pole 83 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 18.6 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 47 VA 230V ac 230V
- Siemens 3RF3 Solid State Relay 1-Pole 66 VA 230V ac 230V
- Siemens 3RF3 Solid State Relay 1-Pole 65 VA 24V 600V
- Siemens 3RF2 Contactor 230 V ac Coil 33 W 230V ac 600V
