Siemens 3RF3 Solid State Relay, 230V ac Coil, 1-Pole, 90 A, 83 VA 230V ac, 1 NO, 600V
- RS Stock No.:
- 768-516
- Mfr. Part No.:
- 3RF3190-2AA26
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,418.87
(exc. VAT)
PHP13,909.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,418.87 |
*price indicative
- RS Stock No.:
- 768-516
- Mfr. Part No.:
- 3RF3190-2AA26
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Solid State Relay | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 90A | |
| Power Rating | 83VA | |
| Series | 3RF3 | |
| Mount Type | Side | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Spring | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Switching | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 48mm | |
| Standards/Approvals | UL | |
| Width | 22.5mm | |
| Length | 85mm | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Solid State Relay | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 90A | ||
Power Rating 83VA | ||
Series 3RF3 | ||
Mount Type Side | ||
Normal State Configuration 1 NO | ||
Terminal Type Spring | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Switching | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Depth 48mm | ||
Standards/Approvals UL | ||
Width 22.5mm | ||
Length 85mm | ||
Pole and Throw Configuration 1P | ||
- COO (Country of Origin):
- DE
The Siemens semiconductor relay is designed for efficient control and automation in various applications. It integrates seamlessly to enhance operational performance and reliability across systems.
Supports diverse functionalities for optimum flexibility in use
Designed to Streamline operational processes and improve efficiency
Features robust construction for increased durability under challenging conditions
Offers user-friendly interfaces for simplified interaction and management
Related links
- Siemens 3RF3 Solid State Relay 1-Pole 83 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 18.6 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 9.4 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 39 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 47 VA 230V ac 230V
- Siemens 3RF3 Solid State Relay 1-Pole 66 VA 230V ac 230V
- Siemens 3RF3 Solid State Relay 1-Pole 47 VA 230V ac 460V
- Siemens 3RF3 Solid State Relay 1-Pole 65 VA 24V 600V
