Siemens 3RF3 Solid State Relay, 230V ac Coil, 1-Pole, 20 A, 39 VA 230V ac, 1 NO, 600V
- RS Stock No.:
- 768-521
- Mfr. Part No.:
- 3RF3340-1BA24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,936.18
(exc. VAT)
PHP13,368.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,936.18 |
*price indicative
- RS Stock No.:
- 768-521
- Mfr. Part No.:
- 3RF3340-1BA24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Coil Voltage | 230V ac | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Power Rating | 39VA | |
| Series | 3RF3 | |
| Mount Type | Side | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 40A | |
| Contactor Application | Switching | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 95mm | |
| Width | 45mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Coil Voltage 230V ac | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Power Rating 39VA | ||
Series 3RF3 | ||
Mount Type Side | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 40A | ||
Contactor Application Switching | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 95mm | ||
Width 45mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
Pole and Throw Configuration 1P | ||
- COO (Country of Origin):
- DE
The Siemens Solid-state Contactor is designed to facilitate efficient operations in automation systems, ensuring reliable and robust performance across various applications.
Utilises Advanced technology for enhanced operational reliability
Provides robust performance suited for demanding applications
Designed for easy installation and integration into existing systems
Optimised for energy efficiency
Rated IP20
Related links
- Siemens 3RF3 Solid State Relay 1-Pole 9.4 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 47 VA 230V ac 460V
- Siemens 3RF3 Solid State Relay 1-Pole 83 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 18.6 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 47 VA 230V ac 230V
- Siemens 3RF3 Solid State Relay 1-Pole 66 VA 230V ac 230V
- Siemens 3RF3 Solid State Relay 1-Pole 65 VA 24V 600V
- Siemens 3RF2 Contactor 230 V ac Coil 33 W 230V ac 600V
