ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 55 kW, 4 NO
- RS Stock No.:
- 722-162
- Mfr. Part No.:
- 1SFL427263R1322
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP64,082.56
(exc. VAT)
PHP71,772.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP64,082.56 |
*price indicative
- RS Stock No.:
- 722-162
- Mfr. Part No.:
- 1SFL427263R1322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Length | 128mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Standards/Approvals UL | ||
Width 120mm | ||
Length 128mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered to effectively control motors and power circuits, suitable for a variety of industrial applications. This robust 4-pole contactor operates effortlessly at voltage ratings of up to 690 V AC and 600 V UL, making it a versatile choice for controlling motors up to 55 kW at 400 V AC. Featuring a wide control voltage range from 100 to 250 V and built-in surge protection, It ensures reliable operation even in fluctuating voltage conditions. Its Compact design allows for easy integration into panels, while its pre-mounted auxiliary contacts and accessories facilitate enhanced functionality. Designed with energy efficiency in mind, it stands as a dependable solution for modern automation needs.
Compact design allows for simple installation in control panels
Wide control voltage range from 100 to 250 V ensures compatibility in diverse applications
Built-in surge protection enhances operational reliability and safety
Suitable for motor control up to 55 kW and power circuits up to 160 A, catering to significant industrial demands
Pre-mounted auxiliary contacts facilitate immediate application out of the box
Optimised for energy efficiency, reducing overall power consumption in installations
Robust construction designed for durability and longevity in demanding environments
Extensive accessory options allow for customisation to meet specific operational needs
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO